Direct
Direct
Similar
Direct
Direct
Similar
Similar

RPE5C1H682J2M1C03A | |
|---|---|
DigiKey Part Number | RPE5C1H682J2M1C03A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPE5C1H682J2M1C03A |
Description | CAP CER 6800PF 50V NP0 RADIAL |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPE5C1H682J2M1C03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.124" W (5.00mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H682J1K1H03B | Murata Electronics | 500 | 490-8712-ND | 0,63000 € | Direct |
| RDE5C1H682J1M1H03A | Murata Electronics | 2.000 | 490-9042-1-ND | 0,53000 € | Direct |
| RDE5C1H682J1S1H03A | Murata Electronics | 0 | 490-9043-3-ND | 0,19607 € | Similar |
| FK28C0G1H682JN000 | TDK | 5.766 | 445-FK28C0G1H682JN000-ND | 0,29000 € | Direct |
| K682J20C0GF5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K682J20C0GF5UH5-ND | 0,29523 € | Direct |







