
RDE5C1H682J1K1H03B | |
|---|---|
DigiKey Part Number | 490-8712-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C1H682J1K1H03B |
Description | CAP CER 6800PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H682J1K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.124" W (4.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39100 € | 3,91 € |
| 50 | 0,29920 € | 14,96 € |
| 100 | 0,27090 € | 27,09 € |
| 500 | 0,22304 € | 111,52 € |
| 1.000 | 0,20823 € | 208,23 € |
| 2.500 | 0,19263 € | 481,57 € |
| 5.000 | 0,18322 € | 916,10 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

