K682J20C0GF5UH5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,25203 €
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: 0,10488 €
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: 0,15736 €
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: 0,29000 €
Datasheet

Similar


TDK Corporation
In Stock: 5.786
Unit Price: 0,29000 €
Datasheet

Similar


Murata Electronics
In Stock: 409
Unit Price: 0,55000 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,18285 €
Datasheet
Mono-Kap H5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K682J20C0GF5UH5

DigiKey Part Number
K682J20C0GF5UH5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K682J20C0GF5UH5
Description
CAP CER 6800PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K682J20C0GF5UH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.299" (7.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
20.0000,25203 €5.040,60 €
Unit Price without VAT:0,25203 €
Unit Price with VAT:0,29992 €