
RDE5C1H682J1P1H03B | |
|---|---|
DigiKey Part Number | 490-8713-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C1H682J1P1H03B |
Description | CAP CER 6800PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H682J1P1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.124" W (5.00mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H682J1K1H03B | Murata Electronics | 500 | 490-8712-ND | 0,63000 € | Similar |
| RDE5C1H682J1M1H03A | Murata Electronics | 2.000 | 490-9042-1-ND | 0,53000 € | Similar |
| FK28C0G1H682JN000 | TDK | 5.766 | 445-FK28C0G1H682JN000-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33200 € | 3,32 € |
| 50 | 0,25220 € | 12,61 € |
| 100 | 0,22770 € | 22,77 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

