1000 pF ±10% 630V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72J102K2M1H03A

DigiKey Part Number
490-9256-1-ND - Cut Tape (CT)
490-9256-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER72J102K2M1H03A
Description
CAP CER 1000PF 630V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 630V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72J102K2M1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDER72J102K2K1H03BMurata Electronics506490-8926-ND0,56000 €Direct
RDER73A102K2K1H03BMurata Electronics8.529490-8942-ND0,56000 €Upgrade
RDER73A102K2M1H03AMurata Electronics19.455490-9272-1-ND0,57000 €Upgrade
FK26X7R2J102KN000TDK41445-2638-ND0,39000 €Direct
In-Stock: 1.766
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,35400 €3,54 €
500,26840 €13,42 €
1000,24220 €24,22 €
5000,19800 €99,00 €
1.0000,18434 €184,34 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,16815 €336,30 €
4.0000,15916 €636,64 €
6.0000,15466 €927,96 €
10.0000,14967 €1.496,70 €
14.0000,14675 €2.054,50 €
20.0000,14395 €2.879,00 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €