
RDER73A102K2M1H03A | |
|---|---|
DigiKey Part Number | 490-9272-1-ND - Cut Tape (CT) 490-9272-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER73A102K2M1H03A |
Description | CAP CER 1000PF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER73A102K2M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35400 € | 3,54 € |
| 50 | 0,26840 € | 13,42 € |
| 100 | 0,24220 € | 24,22 € |
| 500 | 0,19800 € | 99,00 € |
| 1.000 | 0,18434 € | 184,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16815 € | 336,30 € |
| 4.000 | 0,15916 € | 636,64 € |
| 6.000 | 0,15466 € | 927,96 € |
| 10.000 | 0,14967 € | 1.496,70 € |
| 14.000 | 0,14675 € | 2.054,50 € |
| 20.000 | 0,14395 € | 2.879,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

