
RDER72J102K2K1H03B | |
|---|---|
DigiKey Part Number | 490-8926-ND |
Manufacturer | |
Manufacturer Product Number | RDER72J102K2K1H03B |
Description | CAP CER 1000PF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72J102K2K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34100 € | 3,41 € |
| 50 | 0,25880 € | 12,94 € |
| 100 | 0,23340 € | 23,34 € |
| 500 | 0,19080 € | 95,40 € |
| 1.000 | 0,17765 € | 177,65 € |
| 2.500 | 0,16375 € | 409,38 € |
| 5.000 | 0,15538 € | 776,90 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

