Direct
Direct
Similar
Similar
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RDER72A333K1K1C03B | |
|---|---|
DigiKey Part Number | RDER72A333K1K1C03B-ND |
Manufacturer | |
Manufacturer Product Number | RDER72A333K1K1C03B |
Description | CAP CER 0.033UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A333K1K1C03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.124" W (4.50mm x 3.15mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |









