RDER71H102K0M1C03A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 714
Unit Price: 0,45000 €
Datasheet

Direct


Murata Electronics
In Stock: 1
Unit Price: 0,44000 €
Datasheet

Direct


Murata Electronics
In Stock: 70
Unit Price: 0,45000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 68
Unit Price: 0,45000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,45000 €
Datasheet

Direct


KEMET
In Stock: 4.712
Unit Price: 0,26000 €
Datasheet

Direct


TDK
In Stock: 668
Unit Price: 0,24000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03513 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03949 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03949 €
Datasheet

Direct


KYOCERA AVX
In Stock: 3.283
Unit Price: 0,37000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,09262 €
Datasheet

Direct


KYOCERA AVX
In Stock: 6.702
Unit Price: 0,41000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,09390 €
Datasheet
1000 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER71H102K0M1C03A

DigiKey Part Number
RDER71H102K0M1C03A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER71H102K0M1C03A
Description
CAP CER 1000PF 50V X7R RADIAL
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER71H102K0M1C03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Obsolete
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDER71H102K0M1H03AMurata Electronics714490-9140-1-ND0,45000 €Direct
RDER71H102K0P1H03BMurata Electronics1490-8811-ND0,44000 €Direct
RDER71H102K0S1H03AMurata Electronics70490-9141-1-ND0,45000 €Direct
RDER72A102K0P1H03BMurata Electronics68490-8863-ND0,45000 €Upgrade
RDER72A102K0S1H03AMurata Electronics0490-9193-1-ND0,45000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types