
RDER71H102K0P1H03B | |
|---|---|
DigiKey Part Number | 490-8811-ND |
Manufacturer | |
Manufacturer Product Number | RDER71H102K0P1H03B |
Description | CAP CER 1000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H102K0P1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H102K0S1H03A | Murata Electronics | 70 | 490-9141-1-ND | 0,45000 € | Direct |
| RDER72A102K0P1H03B | Murata Electronics | 71 | 490-8863-ND | 0,45000 € | Upgrade |
| RDER71H102K0M1H03A | Murata Electronics | 814 | 490-9140-1-ND | 0,45000 € | Similar |
| C315C102K5R5TA | KEMET | 4.724 | 399-9710-ND | 0,26000 € | Direct |
| FK18X7R1H102KN020 | TDK | 668 | 445-FK18X7R1H102KN020-ND | 0,24000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26800 € | 2,68 € |
| 50 | 0,20080 € | 10,04 € |
| 100 | 0,18020 € | 18,02 € |
| 500 | 0,14542 € | 72,71 € |
| 1.000 | 0,13466 € | 134,66 € |
| 2.500 | 0,12331 € | 308,28 € |
| 5.000 | 0,11647 € | 582,35 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

