
RDER71H102K0M1H03A | |
|---|---|
DigiKey Part Number | 490-9140-1-ND - Cut Tape (CT) 490-9140-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H102K0M1H03A |
Description | CAP CER 1000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H102K0M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H102K0K1H03B | Murata Electronics | 1.439 | 490-8810-ND | 0,44000 € | Direct |
| RDER72A102K0K1H03B | Murata Electronics | 1.127 | 490-8862-ND | 0,45000 € | Upgrade |
| RDER72A102K0M1H03A | Murata Electronics | 1.185 | 490-9192-1-ND | 0,45000 € | Upgrade |
| RDER71H102K0S1H03A | Murata Electronics | 70 | 490-9141-1-ND | 0,45000 € | Similar |
| FK28X7R1H102KN000 | TDK | 431 | 445-FK28X7R1H102KN000-ND | 0,24000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 50 | 0,20680 € | 10,34 € |
| 100 | 0,18560 € | 18,56 € |
| 500 | 0,14968 € | 74,84 € |
| 1.000 | 0,13861 € | 138,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12581 € | 251,62 € |
| 4.000 | 0,11853 € | 474,12 € |
| 6.000 | 0,11488 € | 689,28 € |
| 10.000 | 0,11084 € | 1.108,40 € |
| 14.000 | 0,10848 € | 1.518,72 € |
| 20.000 | 0,10621 € | 2.124,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

