
RDER72A102K0M1H03A | |
|---|---|
DigiKey Part Number | 490-9192-1-ND - Cut Tape (CT) 490-9192-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72A102K0M1H03A |
Description | CAP CER 1000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A102K0M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72A102K0K1H03B | Murata Electronics | 1.127 | 490-8862-ND | 0,44000 € | Direct |
| RDER72A102K0P1H03B | Murata Electronics | 471 | 490-8863-ND | 0,44000 € | Similar |
| C317C102K1R5TA | KEMET | 6.997 | 399-4202-ND | 0,30000 € | Direct |
| K102K10X7RH5UH5 | Vishay Beyschlag/Draloric/BC Components | 8.932 | BC2660CT-ND | 0,20000 € | Direct |
| K102K15X7RH5UH5 | Vishay Beyschlag/Draloric/BC Components | 17.697 | 56-K102K15X7RH5UH5CT-ND | 0,22000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20660 € | 10,33 € |
| 100 | 0,18540 € | 18,54 € |
| 500 | 0,14958 € | 74,79 € |
| 1.000 | 0,13854 € | 138,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12576 € | 251,52 € |
| 4.000 | 0,11850 € | 474,00 € |
| 6.000 | 0,11486 € | 689,16 € |
| 10.000 | 0,11083 € | 1.108,30 € |
| 14.000 | 0,10847 € | 1.518,58 € |
| 20.000 | 0,10620 € | 2.124,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

