RDER71E104K0K1C03B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 1.824
Unit Price: 0,45000 €
Datasheet

Direct


Murata Electronics
In Stock: 2.056
Unit Price: 0,46000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 14.956
Unit Price: 0,46000 €
Datasheet

Similar


Murata Electronics
In Stock: 885
Unit Price: 0,44000 €
Datasheet

Direct


TDK
In Stock: 1.130
Unit Price: 0,24000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04551 €
Datasheet

Upgrade


KEMET
In Stock: 3.136
Unit Price: 0,42000 €
Datasheet

Upgrade


TDK
In Stock: 640
Unit Price: 0,36000 €
Datasheet

Upgrade


TDK
In Stock: 58.834
Unit Price: 0,24000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 2.242
Unit Price: 0,27000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 24.862
Unit Price: 0,22000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 283
Unit Price: 0,23000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,17663 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,20937 €
Datasheet
0.1 µF ±10% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER71E104K0K1C03B

DigiKey Part Number
490-5380-ND
Manufacturer
Manufacturer Product Number
RDER71E104K0K1C03B
Description
CAP CER 0.1UF 25V X7R RADIAL
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER71E104K0K1C03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types