
RDER71H104K0M1H03A | |
|---|---|
DigiKey Part Number | 490-9144-1-ND - Cut Tape (CT) 490-9144-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H104K0M1H03A |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H104K0M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28000 € | 2,80 € |
| 50 | 0,21040 € | 10,52 € |
| 100 | 0,18890 € | 18,89 € |
| 500 | 0,15250 € | 76,25 € |
| 1.000 | 0,14128 € | 141,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12827 € | 256,54 € |
| 4.000 | 0,12088 € | 483,52 € |
| 6.000 | 0,11718 € | 703,08 € |
| 10.000 | 0,11309 € | 1.130,90 € |
| 14.000 | 0,11069 € | 1.549,66 € |
| 20.000 | 0,10839 € | 2.167,80 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

