
RDER71E104K0K1H03B | |
|---|---|
DigiKey Part Number | 490-8808-ND |
Manufacturer | |
Manufacturer Product Number | RDER71E104K0K1H03B |
Description | CAP CER 0.1UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71E104K0K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26800 € | 2,68 € |
| 50 | 0,20040 € | 10,02 € |
| 100 | 0,17980 € | 17,98 € |
| 500 | 0,14516 € | 72,58 € |
| 1.000 | 0,13444 € | 134,44 € |
| 2.500 | 0,12313 € | 307,82 € |
| 5.000 | 0,11631 € | 581,55 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

