
RDE5C1H330J0M1H03A | |
|---|---|
DigiKey Part Number | 490-9008-1-ND - Cut Tape (CT) 490-9008-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H330J0M1H03A |
Description | CAP CER 33PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H330J0M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H330J0K1H03B | Murata Electronics | 383 | 490-8678-ND | 0,45000 € | Direct |
| RDE5C2A330J0K1H03B | Murata Electronics | 870 | 490-8768-ND | 0,45000 € | Upgrade |
| RDE5C1H330J0P1H03B | Murata Electronics | 231 | 490-8679-ND | 0,45000 € | Similar |
| FK28C0G1H330JN000 | TDK | 2.955 | 445-FK28C0G1H330JN000-ND | 0,24000 € | Direct |
| C317C330J2G5TA | KEMET | 68 | 399-4229-ND | 0,36000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28200 € | 2,82 € |
| 50 | 0,21160 € | 10,58 € |
| 100 | 0,19000 € | 19,00 € |
| 500 | 0,15346 € | 76,73 € |
| 1.000 | 0,14221 € | 142,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12914 € | 258,28 € |
| 4.000 | 0,12174 € | 486,96 € |
| 6.000 | 0,11803 € | 708,18 € |
| 10.000 | 0,11392 € | 1.139,20 € |
| 14.000 | 0,11152 € | 1.561,28 € |
| 20.000 | 0,10921 € | 2.184,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

