
RDE5C1H330J0K1H03B | |
|---|---|
DigiKey Part Number | 490-8678-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C1H330J0K1H03B |
Description | CAP CER 33PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H330J0K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H330J0M1H03A | Murata Electronics | 1.342 | 490-9008-1-ND | 0,46000 € | Direct |
| RDE5C2A330J0K1H03B | Murata Electronics | 870 | 490-8768-ND | 0,45000 € | Upgrade |
| FK28C0G1H330JN000 | TDK | 2.955 | 445-FK28C0G1H330JN000-ND | 0,24000 € | Direct |
| C317C330J2G5TA | KEMET | 68 | 399-4229-ND | 0,36000 € | Upgrade |
| FK18C0G1H330JN020 | TDK | 753 | 445-4765-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20640 € | 10,32 € |
| 100 | 0,18520 € | 18,52 € |
| 500 | 0,14968 € | 74,84 € |
| 1.000 | 0,13871 € | 138,71 € |
| 2.500 | 0,12713 € | 317,82 € |
| 5.000 | 0,12016 € | 600,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

