
C317C330J2G5TA | |
|---|---|
DigiKey Part Number | 399-4229-ND |
Manufacturer | |
Manufacturer Product Number | C317C330J2G5TA |
Description | CAP CER 33PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C330J2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C330JCG5TA | KEMET | 21 | C317C330JCG5TA-ND | 1,53000 € | Upgrade |
| C315C330J2G5TA | KEMET | 2.545 | 399-4172-ND | 0,36000 € | Similar |
| C320C330J2G5TA | KEMET | 1.043 | 399-4290-ND | 0,37000 € | Similar |
| C322C330J2G5TA | KEMET | 2.244 | 399-4355-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21700 € | 2,17 € |
| 50 | 0,16020 € | 8,01 € |
| 100 | 0,14300 € | 14,30 € |
| 500 | 0,11386 € | 56,93 € |
| 1.000 | 0,10488 € | 104,88 € |
| 2.500 | 0,09541 € | 238,52 € |
| 5.000 | 0,08970 € | 448,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

