MFR Recommended

NFM21PC475B1A3D | |
|---|---|
DigiKey Part Number | 490-6983-2-ND - Tape & Reel (TR) 490-6983-1-ND - Cut Tape (CT) 490-6983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM21PC475B1A3D |
Description | CAP FEEDTHRU 4.7UF 20% 10V 0805 |
Customer Reference | |
Detailed Description | 4.7 µF Feed Through Capacitor 10V 6 A 5mOhm 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM21PC475B1A3D Models |
Category | Current 6 A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 5mOhm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0805 (2012 Metric), 3 PC Pad |
Type Feed Through | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance 4.7 µF | Height (Max) 0.037" (0.95mm) |
Tolerance ±20% | Base Product Number |
Voltage - Rated 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NFM18PC106D0J3L | Murata Electronics | 0 | 490-NFM18PC106D0J3LCT-ND | 0,37000 € | MFR Recommended |










