
YFF21PC1A475MT000N | |
|---|---|
DigiKey Part Number | 445-YFF21PC1A475MT000NTR-ND - Tape & Reel (TR) 445-YFF21PC1A475MT000NCT-ND - Cut Tape (CT) 445-YFF21PC1A475MT000NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF21PC1A475MT000N |
Description | CAP FEEDTHRU 4.7UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Feed Through Capacitor 10V 3 A 12mOhm 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Current 3 A |
Manufacturer TDK | DC Resistance (DCR) (Max) 12mOhm |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insertion Loss 40dB @ 200kHz ~ 1GHz |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0805 (2012 Metric), 4 PC Pad |
Capacitance 4.7 µF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Height (Max) 0.039" (1.00mm) |
Voltage - Rated 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 50 | 0,19240 € | 9,62 € |
| 100 | 0,17240 € | 17,24 € |
| 500 | 0,13866 € | 69,33 € |
| 1.000 | 0,12822 € | 128,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10937 € | 437,48 € |
| 8.000 | 0,10373 € | 829,84 € |
| 12.000 | 0,10090 € | 1.210,80 € |
| 20.000 | 0,09777 € | 1.955,40 € |
| 28.000 | 0,09594 € | 2.686,32 € |
| 40.000 | 0,09418 € | 3.767,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |










