



NCU18XH103D6SRB | |
|---|---|
DigiKey Part Number | 490-18148-2-ND - Tape & Reel (TR) 490-18148-1-ND - Cut Tape (CT) 490-18148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU18XH103D6SRB |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU18XH103D6SRB Models |
Category | B25/85 3434K |
Manufacturer Murata Electronics | B25/100 3455K |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 10k | Qualification AEC-Q200 |
Resistance Tolerance ±0.5% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±0.5% | Base Product Number |
B25/50 3380K |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCU18XH103F60RB | Murata Electronics | 260.875 | 490-16279-1-ND | 0,12000 € | Similar |
| NTCGS163JX103DT8 | TDK | 7.645 | 445-NTCGS163JX103DT8CT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,30600 € | 1,53 € |
| 10 | 0,28900 € | 2,89 € |
| 25 | 0,26920 € | 6,73 € |
| 50 | 0,25540 € | 12,77 € |
| 100 | 0,24310 € | 24,31 € |
| 500 | 0,21794 € | 108,97 € |
| 1.000 | 0,20863 € | 208,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18859 € | 754,36 € |
| 8.000 | 0,18157 € | 1.452,56 € |
| 12.000 | 0,17774 € | 2.132,88 € |
| 20.000 | 0,17318 € | 3.463,60 € |
| 28.000 | 0,17033 € | 4.769,24 € |
| 40.000 | 0,16744 € | 6.697,60 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |








