NC191LT10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC191LT10

DigiKey Part Number
315-NC191LT10-ND
Manufacturer
Manufacturer Product Number
NC191LT10
Description
SMOOTH FLOW LOW TEMP SOLDER PAST
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Solder Paste Bi57.6Sn42Ag0.4 (57.6/42/0.4) Syringe, 0.35 oz (10g), 5cc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Solder Paste
Composition
Bi57.6Sn42Ag0.4 (57.6/42/0.4)
Diameter
-
Melting Point
280°F (138°C)
Flux Type
No-Clean
Wire Gauge
-
Mesh Type
4
Process
Lead Free
Form
Syringe, 0.35 oz (10g), 5cc
Shelf Life
6 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
37°F ~ 46°F (3°C ~ 8°C)
Digi-Key Storage
Refrigerated
Shipping Info
Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended.
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,87000 €6,87 €
Manufacturers Standard Package
Unit Price without VAT:6,87000 €
Unit Price with VAT:8,17530 €