
MJD44H11AJ | |
|---|---|
DigiKey Part Number | 1727-8672-2-ND - Tape & Reel (TR) 1727-8672-1-ND - Cut Tape (CT) 1727-8672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD44H11AJ |
Description | TRANS NPN 80V 8A DPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 8 A 160MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD44H11AJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 400mA, 8A | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 2A, 1V | |
Power - Max | 1.75 W | |
Frequency - Transition | 160MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,73300 € | 7,33 € |
| 50 | 0,53900 € | 26,95 € |
| 100 | 0,47610 € | 47,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29120 € | 728,00 € |
| 5.000 | 0,26731 € | 1.336,55 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |


