MBH12575C-470MA=P3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 24.088
Unit Price: 0,98000 €
Datasheet
47 µH Shielded Drum Core, Wirewound Inductor 2.7 A 63.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBH12575C-470MA=P3

DigiKey Part Number
490-13171-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBH12575C-470MA=P3
Description
FIXED IND 47UH 2.7A 63.6 MOHM
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 2.7 A 63.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
63.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.504" L x 0.504" W (12.80mm x 12.80mm)
Height - Seated (Max)
0.309" (7.85mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes