33 nH Unshielded Wirewound Inductor 500 mA 270mOhm Max 0805 (2015 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW2BAS33NJ00L

DigiKey Part Number
490-5655-2-ND - Tape & Reel (TR)
490-5655-1-ND - Cut Tape (CT)
490-5655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW2BAS33NJ00L
Description
FIXED IND 33NH 500MA 270 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 nH Unshielded Wirewound Inductor 500 mA 270mOhm Max 0805 (2015 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW2BAS33NJ00L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
270mOhm Max
Mfr
Q @ Freq
60 @ 500MHz
Series
Frequency - Self Resonant
2.15GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2015 Metric)
Inductance
Size / Dimension
0.082" L x 0.060" W (2.09mm x 1.53mm)
Tolerance
±5%
Height - Seated (Max)
0.060" (1.52mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW201212-33NJBourns Inc.1.769CW201212-33NJCT-ND0,22000 €Direct
74476013CWürth Elektronik71732-1783-1-ND0,34000 €Similar
In-Stock: 1.059
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11100 €1,11 €
1000,09120 €9,12 €
1.0000,07494 €74,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,06930 €138,60 €
4.0000,06534 €261,36 €
6.0000,06313 €378,78 €
10.0000,06045 €604,50 €
14.0000,05876 €822,64 €
20.0000,05701 €1.140,20 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €