Similar

LQP18MN15NG02D | |
|---|---|
DigiKey Part Number | 490-11747-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQP18MN15NG02D |
Description | FIXED IND 15NH 150MA 1.3 OHM SMD |
Customer Reference | |
Detailed Description | 15 nH Unshielded Thick Film Inductor 150 mA 1.3Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP18MN15NG02D Models |
Category | DC Resistance (DCR) 1.3Ohm Max |
Mfr | Q @ Freq 17 @ 500MHz |
Series | Frequency - Self Resonant 2.7GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQG18HN15NJ00D | Murata Electronics | 11.480 | 490-6576-1-ND | 0,14000 € | Similar |


