
LQG18HN15NJ00D | |
|---|---|
DigiKey Part Number | 490-6576-2-ND - Tape & Reel (TR) 490-6576-1-ND - Cut Tape (CT) 490-6576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG18HN15NJ00D |
Description | FIXED IND 15NH 600MA 400 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Multilayer Inductor 600 mA 400mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG18HN15NJ00D Models |
Category | DC Resistance (DCR) 400mOhm Max |
Mfr | Q @ Freq 12 @ 100MHz |
Series | Frequency - Self Resonant 2.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,09350 € | 9,35 € |
| 1.000 | 0,07685 € | 76,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06700 € | 268,00 € |
| 8.000 | 0,06317 € | 505,36 € |
| 12.000 | 0,06104 € | 732,48 € |
| 20.000 | 0,05846 € | 1.169,20 € |
| 28.000 | 0,05682 € | 1.590,96 € |
| 40.000 | 0,05513 € | 2.205,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

