
LQP03TNR20H02D | |
|---|---|
DigiKey Part Number | 490-LQP03TNR20H02DTR-ND - Tape & Reel (TR) 490-LQP03TNR20H02D1TR-ND - Tape & Reel (TR) 490-LQP03TNR20H02DCT-ND - Cut Tape (CT) 490-LQP03TNR20H02D1CT-ND - Cut Tape (CT) 490-LQP03TNR20H02DDKR-ND - Digi-Reel® 490-LQP03TNR20H02D1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TNR20H02D |
Description | FIXED IND 200NH 60MA 13 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 nH Unshielded Thick Film Inductor 60 mA 13Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TNR20H02D Models |
Category | DC Resistance (DCR) 13Ohm Max |
Mfr | Q @ Freq 5 @ 100MHz |
Series | Frequency - Self Resonant 500MHz |
Packaging Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±3% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQP03TNR20H02D | Murata Electronics | 18.875 | 490-LQP03TNR20H02DCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 100 | 0,02590 € | 2,59 € |
| 1.000 | 0,02133 € | 21,33 € |
| 5.000 | 0,01861 € | 93,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01729 € | 259,35 € |
| 30.000 | 0,01630 € | 489,00 € |
| 45.000 | 0,01575 € | 708,75 € |
| 75.000 | 0,01508 € | 1.131,00 € |
| 105.000 | 0,01466 € | 1.539,30 € |
| 150.000 | 0,01422 € | 2.133,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

