
LQP03TGR12J02D | |
|---|---|
DigiKey Part Number | 490-12950-2-ND - Tape & Reel (TR) 490-12950-1-ND - Cut Tape (CT) 490-12950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TGR12J02D |
Description | FIXED IND 120NH 80MA 8.75 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Thick Film Inductor 80 mA 8.75Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TGR12J02D Models |
Category | DC Resistance (DCR) 8.75Ohm Max |
Mfr | Q @ Freq 6 @ 300MHz |
Series | Frequency - Self Resonant 800MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 300 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQP03TGR12J02D | Murata Electronics | 1.510 | 490-12950-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01800 € | 0,18 € |
| 100 | 0,01440 € | 1,44 € |
| 1.000 | 0,01189 € | 11,89 € |
| 5.000 | 0,01037 € | 51,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00926 € | 138,90 € |
| 30.000 | 0,00873 € | 261,90 € |
| 45.000 | 0,00844 € | 379,80 € |
| 75.000 | 0,00808 € | 606,00 € |
| 105.000 | 0,00785 € | 824,25 € |
| 150.000 | 0,00762 € | 1.143,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

