
LQP03TG4N7J02D | |
|---|---|
DigiKey Part Number | 490-LQP03TG4N7J02DTR-ND - Tape & Reel (TR) 490-LQP03TG4N7J02DCT-ND - Cut Tape (CT) 490-LQP03TG4N7J02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TG4N7J02D |
Description | FIXED IND 4.7NH 250MA 720 MOHM |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Thick Film Inductor 250 mA 720mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TG4N7J02D Models |
Category | DC Resistance (DCR) 720mOhm Max |
Mfr | Q @ Freq 12 @ 500MHz |
Series | Frequency - Self Resonant 6.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQP03TG4N7J02D | Murata Electronics | 14.900 | 490-LQP03TG4N7J02DCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01500 € | 0,15 € |
| 100 | 0,01220 € | 1,22 € |
| 1.000 | 0,01009 € | 10,09 € |
| 5.000 | 0,00880 € | 44,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00786 € | 117,90 € |
| 30.000 | 0,00741 € | 222,30 € |
| 45.000 | 0,00716 € | 322,20 € |
| 75.000 | 0,00686 € | 514,50 € |
| 105.000 | 0,00667 € | 700,35 € |
| 150.000 | 0,00647 € | 970,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

