33 nH Unshielded Thick Film Inductor 110 mA 4.25Ohm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP03TG33NJ02D

DigiKey Part Number
490-12943-2-ND - Tape & Reel (TR)
490-12943-1-ND - Cut Tape (CT)
490-12943-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQP03TG33NJ02D
Description
FIXED IND 33NH 110MA 4.25 OHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 nH Unshielded Thick Film Inductor 110 mA 4.25Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP03TG33NJ02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
4.25Ohm Max
Mfr
Q @ Freq
7 @ 300MHz
Series
Frequency - Self Resonant
1.6GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
300 MHz
Type
Thick Film
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.013" (0.33mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQP03TG33NJ02DMurata Electronics14.000490-12943-1-ND0,09000 €Parametric Equivalent
In-Stock: 14.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01500 €0,15 €
1000,01230 €1,23 €
1.0000,01017 €10,17 €
5.0000,00887 €44,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00793 €118,95 €
30.0000,00747 €224,10 €
45.0000,00722 €324,90 €
75.0000,00691 €518,25 €
105.0000,00672 €705,60 €
150.0000,00652 €978,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €