
LQP03TG1N5C02D | |
|---|---|
DigiKey Part Number | 490-12902-2-ND - Tape & Reel (TR) 490-12902-1-ND - Cut Tape (CT) 490-12902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TG1N5C02D |
Description | FIXED IND 1.5NH 600MA 150 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Thick Film Inductor 600 mA 150mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TG1N5C02D Models |
Category | DC Resistance (DCR) 150mOhm Max |
Mfr | Q @ Freq 13 @ 500MHz |
Series | Frequency - Self Resonant 13.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQP03TG1N5C02D | Murata Electronics | 13.686 | 490-12902-1-ND | 0,09000 € | Parametric Equivalent |
| LQP03TN1N5C02D | Murata Electronics | 22.493 | 490-5550-1-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 100 | 0,01230 € | 1,23 € |
| 1.000 | 0,01017 € | 10,17 € |
| 5.000 | 0,00887 € | 44,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00793 € | 118,95 € |
| 30.000 | 0,00747 € | 224,10 € |
| 45.000 | 0,00722 € | 324,90 € |
| 75.000 | 0,00691 € | 518,25 € |
| 105.000 | 0,00672 € | 705,60 € |
| 150.000 | 0,00652 € | 978,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

