3.8 nH Unshielded Thick Film Inductor 500 mA 170mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP03HQ3N8B02D

DigiKey Part Number
490-13931-2-ND - Tape & Reel (TR)
490-13931-1-ND - Cut Tape (CT)
490-13931-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQP03HQ3N8B02D
Description
FIXED IND 3.8NH 500MA 170 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.8 nH Unshielded Thick Film Inductor 500 mA 170mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP03HQ3N8B02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
170mOhm Max
Mfr
Q @ Freq
20 @ 500MHz
Series
Frequency - Self Resonant
7GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
500 MHz
Type
Thick Film
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201 (0603 Metric)
Tolerance
±0.1nH
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.017" (0.42mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSPQ000603043N8B00Pulse Electronics14.802553-BSPQ000603043N8B00CT-ND0,09000 €Similar
In-Stock: 9.241
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,08900 €0,89 €
1000,07310 €7,31 €
1.0000,06011 €60,11 €
5.0000,05243 €262,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,04685 €702,75 €
30.0000,04418 €1.325,40 €
45.0000,04269 €1.921,05 €
75.0000,04089 €3.066,75 €
105.0000,03974 €4.172,70 €
150.0000,03856 €5.784,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €