3.8 nH Unshielded Thick Film Inductor 500 mA 170mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSPQ000603043N8B00

DigiKey Part Number
553-BSPQ000603043N8B00TR-ND - Tape & Reel (TR)
553-BSPQ000603043N8B00CT-ND - Cut Tape (CT)
553-BSPQ000603043N8B00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSPQ000603043N8B00
Description
FIXED IND 3.8NH 500MA 170 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.8 nH Unshielded Thick Film Inductor 500 mA 170mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
170mOhm Max
Mfr
Q @ Freq
20 @ 500MHz
Series
Frequency - Self Resonant
7GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
500 MHz
Type
Thick Film
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201
Tolerance
±0.1nH
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.017" (0.43mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQP03HQ3N8B02DMurata Electronics4.241490-13931-1-ND0,11000 €Parametric Equivalent
In-Stock: 14.802
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03100 €0,31 €
1000,02520 €2,52 €
1.0000,02068 €20,68 €
5.0000,01804 €90,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01643 €246,45 €
30.0000,01549 €464,70 €
45.0000,01497 €673,65 €
75.0000,01433 €1.074,75 €
105.0000,01393 €1.462,65 €
150.0000,01352 €2.028,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €