Similar
Direct

LQM2HPN2R2NJCL | |
|---|---|
DigiKey Part Number | LQM2HPN2R2NJCL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQM2HPN2R2NJCL |
Description | FIXED IND 2.2UH 1A 219 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1 A 219mOhm Max 1008 (2520 Metric) |
EDA/CAD Models | LQM2HPN2R2NJCL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 219mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |



