
LQM2HPN2R2MG0L | |
|---|---|
DigiKey Part Number | 490-5114-2-ND - Tape & Reel (TR) 490-5114-1-ND - Cut Tape (CT) 490-5114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM2HPN2R2MG0L |
Description | FIXED IND 2.2UH 1.3A 100 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.3 A 100mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM2HPN2R2MG0L Models |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Frequency - Self Resonant 40MHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 1008 (2520 Metric) |
Material - Core | Supplier Device Package 1008 (2520 Metric) |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CVH252009-2R2M | Bourns Inc. | 187.741 | CVH252009-2R2MCT-ND | 0,20000 € | Direct |
| MLP2520H2R2MT0S1 | TDK | 357 | 445-MLP2520H2R2MT0S1CT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,10000 € | 10,00 € |
| 1.000 | 0,08223 € | 82,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07347 € | 220,41 € |
| 6.000 | 0,06927 € | 415,62 € |
| 9.000 | 0,06693 € | 602,37 € |
| 15.000 | 0,06410 € | 961,50 € |
| 21.000 | 0,06230 € | 1.308,30 € |
| 30.000 | 0,06045 € | 1.813,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

