LQM21NNR68K10D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 5.816
Unit Price: 0,32000 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 6.429
Unit Price: 0,09000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


Laird-Signal Integrity Products
In Stock: 0
Unit Price: 0,04626 €
Datasheet

Similar


TDK
In Stock: 5.144
Unit Price: 0,16000 €
Datasheet
680 nH Shielded Multilayer Inductor 150 mA 720mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM21NNR68K10D

DigiKey Part Number
490-6696-2-ND - Tape & Reel (TR)
490-6696-1-ND - Cut Tape (CT)
490-6696-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM21NNR68K10D
Description
FIXED IND 680NH 150MA 720 MOHM
Customer Reference
Detailed Description
680 nH Shielded Multilayer Inductor 150 mA 720mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM21NNR68K10D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
720mOhm Max
Q @ Freq
25 @ 25MHz
Frequency - Self Resonant
125MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.041" (1.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes