
CV201210-R68K | |
|---|---|
DigiKey Part Number | CV201210-R68KTR-ND - Tape & Reel (TR) CV201210-R68KCT-ND - Cut Tape (CT) CV201210-R68KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CV201210-R68K |
Description | FIXED IND 680NH 150MA 800 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Multilayer Inductor 150 mA 800mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CV201210-R68K Models |
Category | DC Resistance (DCR) 800mOhm Max |
Mfr | Q @ Freq 25 @ 25MHz |
Series | Frequency - Self Resonant 105MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07700 € | 0,77 € |
| 100 | 0,06350 € | 6,35 € |
| 1.000 | 0,05223 € | 52,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04925 € | 98,50 € |
| 4.000 | 0,04643 € | 185,72 € |
| 6.000 | 0,04486 € | 269,16 € |
| 10.000 | 0,04296 € | 429,60 € |
| 14.000 | 0,04175 € | 584,50 € |
| 20.000 | 0,04051 € | 810,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

