MFR Recommended
Direct
Similar
Similar

LQM21DN2R2N00D | |
|---|---|
DigiKey Part Number | 490-8428-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQM21DN2R2N00D |
Description | FIXED IND 2.2UH 40MA 170 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 40 mA 170mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21DN2R2N00D Models |
Category | DC Resistance (DCR) 170mOhm Max |
Mfr | Frequency - Self Resonant 50MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0805 (2012 Metric) |
Material - Core | Supplier Device Package 0805 (2012 Metric) |
Inductance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±30% | Height - Seated (Max) 0.041" (1.05mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQM21PN2R2MC0D | Murata Electronics | 3.670 | 490-4994-1-ND | 0,15000 € | MFR Recommended |
| CV201210-2R2K | Bourns Inc. | 11.210 | CV201210-2R2KCT-ND | 0,09000 € | Direct |
| BSCY002012092R2TCP | Pulse Electronics | 0 | 553-BSCY002012092R2TCPTR-ND | 0,05470 € | Similar |
| MCQ1V2012-2R2-R | Eaton - Electronics Division | 3.834 | 283-MCQ1V2012-2R2-RCT-ND | 0,09000 € | Similar |





