
CV201210-2R2K | |
|---|---|
DigiKey Part Number | CV201210-2R2KTR-ND - Tape & Reel (TR) CV201210-2R2KCT-ND - Cut Tape (CT) CV201210-2R2KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CV201210-2R2K |
Description | FIXED IND 2.2UH 30MA 650 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 30 mA 650mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CV201210-2R2K Models |
Category | DC Resistance (DCR) 650mOhm Max |
Mfr | Q @ Freq 45 @ 10MHz |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07600 € | 0,76 € |
| 100 | 0,06300 € | 6,30 € |
| 1.000 | 0,05182 € | 51,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04606 € | 184,24 € |
| 8.000 | 0,04343 € | 347,44 € |
| 12.000 | 0,04196 € | 503,52 € |
| 20.000 | 0,04019 € | 803,80 € |
| 28.000 | 0,03906 € | 1.093,68 € |
| 40.000 | 0,03790 € | 1.516,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

