MFR Recommended
Direct
Direct

LQM18NNR47K00D | |
|---|---|
DigiKey Part Number | 490-4036-2-ND - Tape & Reel (TR) 490-4036-1-ND - Cut Tape (CT) 490-4036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18NNR47K00D |
Description | FIXED IND 470NH 35MA 1.35 OHM |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 35 mA 1.35Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18NNR47K00D Models |
Category | DC Resistance (DCR) 1.35Ohm Max |
Mfr | Q @ Freq 15 @ 25MHz |
Series | Frequency - Self Resonant 105MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.035" (0.90mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQW18CNR47J00D | Murata Electronics | 40.068 | 490-10773-1-ND | 0,32000 € | MFR Recommended |
| CS160808-R47K | Bourns Inc. | 8 | CS160808-R47KCT-ND | 0,09000 € | Direct |
| MCQ1V1608-R470-R | Eaton - Electronics Division | 2.396 | 283-MCQ1V1608-R470-RCT-ND | 0,09000 € | Direct |




