
CS160808-R47K | |
|---|---|
DigiKey Part Number | CS160808-R47KTR-ND - Tape & Reel (TR) CS160808-R47KCT-ND - Cut Tape (CT) CS160808-R47KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS160808-R47K |
Description | FIXED IND 470NH 150MA 700 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 150 mA 700mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS160808-R47K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 30 @ 25MHz | |
Frequency - Self Resonant | 105MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06700 € | 0,67 € |
| 100 | 0,05520 € | 5,52 € |
| 1.000 | 0,04536 € | 45,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04032 € | 161,28 € |
| 8.000 | 0,03802 € | 304,16 € |
| 12.000 | 0,03673 € | 440,76 € |
| 20.000 | 0,03518 € | 703,60 € |
| 28.000 | 0,03419 € | 957,32 € |
| 40.000 | 0,03317 € | 1.326,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

