LQM18NNR47K00D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 46.770
Unit Price: 0,32000 €
Datasheet

Direct


Bourns Inc.
In Stock: 8
Unit Price: 0,09000 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 2.396
Unit Price: 0,09000 €
Datasheet
470 nH Shielded Multilayer Inductor 35 mA 1.35Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM18NNR47K00D

DigiKey Part Number
490-4036-2-ND - Tape & Reel (TR)
490-4036-1-ND - Cut Tape (CT)
490-4036-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM18NNR47K00D
Description
FIXED IND 470NH 35MA 1.35 OHM
Customer Reference
Detailed Description
470 nH Shielded Multilayer Inductor 35 mA 1.35Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM18NNR47K00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.35Ohm Max
Q @ Freq
15 @ 25MHz
Frequency - Self Resonant
105MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.035" (0.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes