MFR Recommended
Direct
Direct
Similar

LQM18NN1R0K00D | |
|---|---|
DigiKey Part Number | 490-1112-2-ND - Tape & Reel (TR) 490-1112-1-ND - Cut Tape (CT) 490-1112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18NN1R0K00D |
Description | FIXED IND 1UH 25MA 600 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 25 mA 600mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18NN1R0K00D Models |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 35 @ 10MHz |
Series | Frequency - Self Resonant 75MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.035" (0.90mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQM18PN1R0MFRL | Murata Electronics | 25.703 | 490-11713-1-ND | 0,14000 € | MFR Recommended |
| CS160808-1R0K | Bourns Inc. | 9.060 | CS160808-1R0KCT-ND | 0,08000 € | Direct |
| MCQ1V1608-1R0-R | Eaton - Electronics Division | 6.450 | 283-MCQ1V1608-1R0-RCT-ND | 0,08000 € | Direct |
| MCL1608V1-1R0-R | Eaton - Electronics Division | 12.345 | 283-MCL1608V1-1R0-RCT-ND | 0,08000 € | Similar |




