
MCQ1V1608-1R0-R | |
|---|---|
DigiKey Part Number | 283-MCQ1V1608-1R0-RTR-ND - Tape & Reel (TR) 283-MCQ1V1608-1R0-RCT-ND - Cut Tape (CT) 283-MCQ1V1608-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1V1608-1R0-R |
Description | FIXED IND 1UH 25MA 500 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Multilayer Inductor 25 mA 500mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 25 @ 10MHz | |
Frequency - Self Resonant | 75MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 100 | 0,01730 € | 1,73 € |
| 1.000 | 0,01421 € | 14,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01275 € | 51,00 € |
| 8.000 | 0,01202 € | 96,16 € |
| 12.000 | 0,01161 € | 139,32 € |
| 20.000 | 0,01112 € | 222,40 € |
| 28.000 | 0,01081 € | 302,68 € |
| 40.000 | 0,01048 € | 419,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

