Similar

LQH6PPN101M43L | |
|---|---|
DigiKey Part Number | 490-5436-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH6PPN101M43L |
Description | FIXED IND 100UH 800MA 436 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 800 mA 436mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH6PPN101M43L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 436mOhm |
Series | Frequency - Self Resonant 3MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 2424 (6060 Metric) |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 920mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN6045-101M | Bourns Inc. | 11.927 | SRN6045-101MCT-ND | 1,33000 € | Similar |


