
SRN6045-101M | |
|---|---|
DigiKey Part Number | SRN6045-101MTR-ND - Tape & Reel (TR) SRN6045-101MCT-ND - Cut Tape (CT) SRN6045-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN6045-101M |
Description | FIXED IND 100UH 700MA 494MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 700 mA 494mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN6045-101M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 494mOhm Max | |
Q @ Freq | 22 @ 796kHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29600 € | 2,96 € |
| 100 | 0,24360 € | 24,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20035 € | 200,35 € |
| 2.000 | 0,18892 € | 377,84 € |
| 3.000 | 0,18253 € | 547,59 € |
| 5.000 | 0,17481 € | 874,05 € |
| 7.000 | 0,16990 € | 1.189,30 € |
| 10.000 | 0,16486 € | 1.648,60 € |
| 25.000 | 0,15331 € | 3.832,75 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |


