


SRN-LAB4 | |
|---|---|
DigiKey Part Number | SRN-LAB4-ND |
Manufacturer | |
Manufacturer Product Number | SRN-LAB4 |
Description | SMD SEMI-SHIELED POWER INDUCTOR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 160 Pieces (32 Values - 5 Each) Surface Mount |
Datasheet | Datasheet |
Category | Material - Core Ferrite |
Manufacturer Bourns Inc. | Quantity 160 Pieces (32 Values - 5 Each) |
Series | Inductance Range 500nH ~ 470µH |
Packaging Case | Mounting Type Surface Mount |
Part Status Active | Packages Included Non-Standard SMD |
Kit Type Fixed | Shielding Shielded |
Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,97000 € | 27,97 € |
| 10 | 24,29700 € | 242,97 € |
| Unit Price without VAT: | 27,97000 € |
|---|---|
| Unit Price with VAT: | 33,28430 € |
| Part Number | Description | Quantity |
|---|---|---|
| SRN6045-100M | FIXED IND 10UH 2.5A 58.6 MOHM | 5 |
| SRN8040-101M | FIXED IND 100UH 1A 400 MOHM SMD | 5 |
| SRN6045-220M | FIXED IND 22UH 1.5A 142 MOHM SMD | 5 |
| SRN6045-6R8Y | FIXED IND 6.8UH 2.8A 47.3 MOHM | 5 |
| SRN8040-220M | FIXED IND 22UH 2.2A 100 MOHM SMD | 5 |

