
LQH66SN102M03L | |
|---|---|
DigiKey Part Number | 490-LQH66SN102M03LTR-ND - Tape & Reel (TR) 490-LQH66SN102M03LCT-ND - Cut Tape (CT) 490-LQH66SN102M03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH66SN102M03L |
Description | FIXED IND 1MH 160MA 6.86 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 160 mA 6.86Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH66SN102M03L Models |
Category | DC Resistance (DCR) 6.86Ohm Max |
Mfr | Frequency - Self Resonant 1.7MHz |
Series | Operating Temperature -40°C ~ 80°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Supplier Device Package 2525 (6363 Metric) |
Inductance | Size / Dimension 0.248" L x 0.248" W (6.30mm x 6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74404064102 | Würth Elektronik | 5.218 | 732-7257-1-ND | 1,12000 € | Similar |
| B82462G4105M000 | TDK | 2.453 | 495-B82462G4105M000CT-ND | 1,14000 € | Similar |
| SDCH1V6028-102M-R | Eaton - Electronics Division | 3.964 | 283-SDCH1V6028-102M-RCT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,38600 € | 13,86 € |
| 100 | 1,13990 € | 113,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,00534 € | 351,87 € |
| 700 | 0,94804 € | 663,63 € |
| 1.050 | 0,91608 € | 961,88 € |
| 1.750 | 0,87738 € | 1.535,42 € |
| 2.450 | 0,85282 € | 2.089,41 € |
| 3.500 | 0,82755 € | 2.896,43 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

