1 mH Semi-Shielded Inductor 240 mA 6.9Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mH Semi-Shielded Inductor 240 mA 6.9Ohm Max Nonstandard
What are Semi-Shielded Power Inductors?

SDCH1V6028-102M-R

DigiKey Part Number
283-SDCH1V6028-102M-RTR-ND - Tape & Reel (TR)
283-SDCH1V6028-102M-RCT-ND - Cut Tape (CT)
283-SDCH1V6028-102M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCH1V6028-102M-R
Description
FIXED IND 1MH 240MA 6.9 OHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 mH Semi-Shielded Inductor 240 mA 6.9Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
250mA
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
6.9Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.964
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,22500 €2,25 €
1000,18500 €18,50 €
1.0000,15209 €152,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14479 €289,58 €
4.0000,13652 €546,08 €
6.0000,13192 €791,52 €
10.0000,12634 €1.263,40 €
14.0000,12279 €1.719,06 €
20.0000,11915 €2.383,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €